ex VAT

Sinewave Oven Controlled - OCXO Oscillators:

13 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4165803

RoHS

Each
1+
£171.430
5+
£150.000
Min: 1 / Mult: 1
100MHz
100ppb
Sinewave
Through Hole, 20.2mm x 20.2mm
5V
5100 Series
-40°C
85°C
2443060

RoHS

Each
1+
£151.430
5+
£148.420
10+
£145.410
Min: 1 / Mult: 1
10MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2443059

RoHS

Each
1+
£81.160
5+
£78.030
10+
£74.850
50+
£73.350
Min: 1 / Mult: 1
38.88MHz
20ppb
Sinewave
SMD, 14mm x 9.8mm
3.3V
IQOV-162-4 Series
-40°C
85°C
2443062

RoHS

Each
1+
£168.070
5+
£147.060
Min: 1 / Mult: 1
20MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2443061

RoHS

Each
1+
£168.280
5+
£158.820
Min: 1 / Mult: 1
12.8MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2443063

RoHS

Each
1+
£168.280
5+
£158.820
Min: 1 / Mult: 1
26MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
3819867

RoHS

Date/Lot Code

Each
1+
£93.420
5+
£91.550
10+
£90.470
Min: 1 / Mult: 1
100MHz
30ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
3819864

RoHS

Date/Lot Code

Each
1+
£83.190
5+
£79.190
10+
£75.190
Min: 1 / Mult: 1
10MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
4138802

RoHS

Date/Lot Code

Each
1+
£90.940
5+
£89.120
10+
£87.300
Min: 1 / Mult: 1
10MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
4141226

RoHS

Date/Lot Code

Each
2+
£609.010
Min: 2 / Mult: 2
100MHz
100ppb
Sinewave
SMD, 25.5mm x 25.5mm
12V
AOCJY7TQ Series
-40°C
70°C
4699023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
£331.250
3+
£293.110
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
2251758

RoHS

Date/Lot Code

Each
1+
£186.190
Min: 1 / Mult: 1
10MHz
50ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY5
-55°C
85°C
2932565

RoHS

Date/Lot Code

Each
1+
£109.970
Min: 1 / Mult: 1
100MHz
50ppb
Sinewave
Through Hole, 26.2mm x 26.2mm
12V
Apollo LN-E
-20°C
70°C
1-13 of 13 items
of 1 page(s)
Trade Account