ex VAT

Crystals:

116 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4242856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.39
50+
£0.34
250+
£0.32
500+
£0.30
1500+
£0.28
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.39
50+
£0.34
250+
£0.32
500+
£0.30
1500+
£0.28
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.40
50+
£0.35
250+
£0.32
500+
£0.30
1500+
£0.28
More Pricing...
Min: 5 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.40
50+
£0.35
250+
£0.32
500+
£0.30
1500+
£0.29
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242858RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.35
250+
£0.32
500+
£0.30
1500+
£0.28
3000+
£0.26
Min: 100 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.35
250+
£0.32
500+
£0.30
1500+
£0.29
3000+
£0.28
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.32
500+
£0.30
1500+
£0.28
3000+
£0.27
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.34
250+
£0.32
500+
£0.30
1500+
£0.28
3000+
£0.26
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
3501660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.02
10+
£0.91
50+
£0.82
200+
£0.79
500+
£0.72
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
3501660RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.82
200+
£0.79
500+
£0.72
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
4242855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
500+
£0.57
Min: 100 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
500+
£0.52
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.81
10+
£0.70
25+
£0.66
50+
£0.63
100+
£0.60
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4242855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
10+
£0.70
25+
£0.67
50+
£0.63
100+
£0.60
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
2142580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.48
Min: 1000 / Mult: 1000
13.56MHz
SMD, 8mm x 4.5mm
150ppm
12pF
30ppm
AX Series
-40°C
150°C
4072549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
10+
£0.59
25+
£0.57
50+
£0.56
100+
£0.51
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
0
-40°C
150°C
4059282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.55
25+
£0.52
50+
£0.48
100+
£0.48
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
18pF
30ppm
0
-40°C
150°C
4059284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
10+
£0.59
25+
£0.56
50+
£0.53
100+
£0.51
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
0
-40°C
150°C
4059284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.51
500+
£0.46
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
0
-40°C
150°C
4059282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.48
500+
£0.46
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
18pF
30ppm
0
-40°C
150°C
4072549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.51
500+
£0.50
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
0
-40°C
150°C
4645714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
10+
£0.30
25+
£0.28
50+
£0.27
100+
£0.26
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
10ppm
6pF
10ppm
ECX-1637B2 Series
-40°C
150°C
4645714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.26
500+
£0.23
Min: 100 / Mult: 5
26MHz
-
10ppm
6pF
10ppm
-
-40°C
150°C
3820007

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.65
3000+
£0.62
Min: 1000 / Mult: 1000
8MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
10ppm
ABM8AIG Series
-40°C
150°C
3501638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.81
50+
£0.74
100+
£0.67
250+
£0.66
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
10ppm
ABM3AIG Series
-40°C
150°C
1-25 of 116 items
of 5 page(s)
Trade Account