ex VAT

Crystals:

12 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3805436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.674
10+
£0.531
25+
£0.524
50+
£0.517
100+
£0.510
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
10ppm
13pF
10ppm
M405 Series
-20°C
70°C
3805437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.424
500+
£0.384
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
13pF
30ppm
M405 Series
-20°C
70°C
3805437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.559
10+
£0.488
25+
£0.465
50+
£0.442
100+
£0.424
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
13pF
30ppm
M405 Series
-20°C
70°C
3805436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.510
500+
£0.462
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
10ppm
13pF
10ppm
M405 Series
-20°C
70°C
4165808RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.100
500+
£0.0906
1000+
£0.0869
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
15ppm
13pF
7ppm
RH100 Series
-40°C
85°C
4230268

RoHS

Each
1+
£0.887
10+
£0.768
25+
£0.752
50+
£0.737
100+
£0.721
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.35mm x 4.65mm
50ppm
13pF
30ppm
HC-49UX Series
-10°C
70°C
4165808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.132
10+
£0.115
100+
£0.100
500+
£0.0906
1000+
£0.0869
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
15ppm
13pF
7ppm
RH100 Series
-40°C
85°C
4715985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.961
10+
£0.742
25+
£0.734
50+
£0.725
100+
£0.717
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 4mm x 2.5mm
10ppm
13pF
10ppm
ECX-42 Series
-20°C
70°C
4077006

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.337
Min: 1000 / Mult: 1000
16MHz
SMD, 5mm x 3.2mm
50ppm
13pF
25ppm
0
-40°C
85°C
4077284

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.476
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
50ppm
13pF
25ppm
0
-20°C
70°C
4077205

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.367
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
50ppm
13pF
25ppm
0
-20°C
70°C
4076900

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.430
Min: 1000 / Mult: 1000
12.8MHz
SMD, 5mm x 3.2mm
50ppm
13pF
25ppm
0
-20°C
70°C
1-12 of 12 items
of 1 page(s)
Trade Account