0
0 Items£0.00
ex VAT
ex VAT

8MHz 10ppm Crystals:

27 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2467817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.57
50+
£0.53
100+
£0.49
250+
£0.48
500+
£0.46
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2854012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.57
50+
£0.38
100+
£0.37
250+
£0.33
500+
£0.31
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2854010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.58
50+
£0.38
100+
£0.37
250+
£0.34
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2832073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.25
50+
£1.11
100+
£0.96
250+
£0.90
500+
£0.84
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
2832073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.96
250+
£0.90
500+
£0.84
1000+
£0.61
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
2854012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
250+
£0.33
500+
£0.31
1000+
£0.30
5000+
£0.28
More Pricing...
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2467817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
250+
£0.48
500+
£0.46
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2672998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.45
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2854010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
250+
£0.34
500+
£0.32
1000+
£0.30
5000+
£0.28
More Pricing...
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
4200029

RoHS

Date/Lot Code

Each
1+
£0.32
50+
£0.28
100+
£0.23
250+
£0.21
500+
£0.19
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
QT49 Series
-20°C
70°C
4200057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.38
50+
£0.33
100+
£0.27
250+
£0.24
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
4200057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
250+
£0.24
500+
£0.22
1000+
£0.21
Min: 100 / Mult: 1
8MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
4059151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.40
5+
£0.35
10+
£0.31
25+
£0.28
50+
£0.25
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 3.5mm
10ppm
18pF
10ppm
0
-20°C
70°C
4165716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.31
50+
£0.24
250+
£0.22
500+
£0.21
1500+
£0.20
Min: 5 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
RH100 Series
-40°C
85°C
4165716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.22
500+
£0.21
1500+
£0.20
Min: 100 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
RH100 Series
-40°C
85°C
4077682

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.24
Min: 1000 / Mult: 1000
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
0
-20°C
70°C
4165919

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.16
Min: 3000 / Mult: 3000
8MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
RH100 Series
-40°C
85°C
4059299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
250+
£0.47
500+
£0.47
1000+
£0.47
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
0
-20°C
70°C
4059299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.47
50+
£0.47
100+
£0.47
250+
£0.47
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
0
-20°C
70°C
4350685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
250+
£0.26
500+
£0.25
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
4350685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.32
50+
£0.30
100+
£0.27
250+
£0.26
500+
£0.25
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.8mm
10ppm
18pF
10ppm
CSM-7X Series
-20°C
70°C
1842347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.22
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.35mm
10ppm
18pF
10ppm
9C
-20°C
70°C
1842269

RoHS

Date/Lot Code

Each
1+
£0.14
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
4213199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.34
50+
£0.31
100+
£0.28
250+
£0.27
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
10ppm
18pF
10ppm
ABLS2 Series
-20°C
70°C
4213199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.28
250+
£0.27
500+
£0.26
1000+
£0.25
Min: 100 / Mult: 1
8MHz
SMD, 11.4mm x 4.7mm
10ppm
18pF
10ppm
ABLS2 Series
-20°C
70°C
1-25 of 27 items
of 2 page(s)
Trade Account