ex VAT

8.192MHz Crystals:

40 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3820778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.152
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
1842271

RoHS

Date/Lot Code

Each
1+
£0.414
10+
£0.355
25+
£0.332
50+
£0.310
100+
£0.296
Min: 1 / Mult: 1
8.192MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
2467760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.191
10+
£0.154
50+
£0.149
200+
£0.146
500+
£0.142
Min: 1 / Mult: 1
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
2849399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.324
10+
£0.265
50+
£0.247
200+
£0.229
500+
£0.197
Min: 1 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
3819691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.175
500+
£0.162
Min: 100 / Mult: 1
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
2467760RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.149
200+
£0.146
500+
£0.142
Min: 100 / Mult: 1
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
2849399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.247
200+
£0.229
500+
£0.197
Min: 100 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
3819919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.115
3000+
£0.101
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
3819724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.321
200+
£0.317
500+
£0.316
Min: 100 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3 Series
-20°C
70°C
3819724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.481
10+
£0.380
50+
£0.321
200+
£0.317
500+
£0.316
Min: 1 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3 Series
-20°C
70°C
3819691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.232
10+
£0.201
100+
£0.175
500+
£0.162
Min: 5 / Mult: 5
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
3820810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.310
3000+
£0.271
Min: 1000 / Mult: 1000
8.192MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3 Series
-20°C
70°C
4209963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.607
500+
£0.575
Min: 100 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
10pF
30ppm
CFPX-104 Series
-40°C
85°C
4228750RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.528
500+
£0.500
Min: 100 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
10pF
30ppm
CFPX-104 Series
-40°C
85°C
4228750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.723
10+
£0.639
25+
£0.618
50+
£0.597
100+
£0.528
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
10pF
30ppm
CFPX-104 Series
-40°C
85°C
4228700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.313
500+
£0.297
Min: 100 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
4200042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.447
10+
£0.389
25+
£0.369
50+
£0.349
100+
£0.328
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4209963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.632
10+
£0.623
25+
£0.618
50+
£0.612
100+
£0.607
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
10pF
30ppm
CFPX-104 Series
-40°C
85°C
4228700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.473
10+
£0.392
25+
£0.373
50+
£0.353
100+
£0.313
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
20ppm
HC49/4HSMX Series
-10°C
60°C
4200042RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.328
500+
£0.307
Min: 100 / Mult: 1
8.192MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4228910RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.448
500+
£0.439
Min: 100 / Mult: 1
8.192MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4228910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.606
10+
£0.538
25+
£0.520
50+
£0.502
100+
£0.448
More Pricing...
Min: 1 / Mult: 1
8.192MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
1842270

RoHS

Date/Lot Code

Each
5+
£0.320
10+
£0.315
100+
£0.309
500+
£0.304
Min: 5 / Mult: 5
8.192MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
9B
-20°C
70°C
4059285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.681
10+
£0.560
25+
£0.549
50+
£0.537
100+
£0.515
More Pricing...
Min: 1 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
0
-40°C
85°C
4059285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.515
500+
£0.467
Min: 100 / Mult: 1
8.192MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
0
-40°C
85°C
1-25 of 40 items
of 2 page(s)
Trade Account