ex VAT

5MHz Crystals:

37 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228671RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
250+
£0.17
500+
£0.16
Min: 100 / Mult: 1
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4228671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.27
50+
£0.21
100+
£0.18
250+
£0.17
500+
£0.16
Min: 1 / Mult: 1
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
4165875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.13
50+
£0.10
100+
£0.10
250+
£0.09
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
4165875RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.10
250+
£0.09
500+
£0.08
1000+
£0.07
Min: 100 / Mult: 1
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
4165993

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.07
Min: 1000 / Mult: 1000
5MHz
SMD, 12mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
4059134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
250+
£0.22
500+
£0.21
Min: 100 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
0
-40°C
85°C
4059134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.31
50+
£0.24
100+
£0.24
250+
£0.22
500+
£0.21
Min: 1 / Mult: 1
5MHz
SMD, 13.2mm x 4.8mm
100ppm
18pF
30ppm
0
-40°C
85°C
1611794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
10+
£0.18
100+
£0.16
500+
£0.14
1000+
£0.14
Min: 5 / Mult: 5
5MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
9712372

RoHS

Each
1+
£0.67
10+
£0.58
25+
£0.55
50+
£0.53
100+
£0.50
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
2508444

RoHS

Each
1+
£0.19
50+
£0.16
100+
£0.15
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
2449424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
10+
£0.26
100+
£0.21
500+
£0.21
1000+
£0.19
Min: 5 / Mult: 5
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2449425

RoHS

Each
1+
£0.41
10+
£0.35
25+
£0.33
50+
£0.32
100+
£0.30
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
1611794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
500+
£0.14
1000+
£0.14
Min: 100 / Mult: 1
5MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
2449424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.21
500+
£0.21
1000+
£0.19
Min: 100 / Mult: 1
5MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
3264309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.22
100+
£0.21
250+
£0.20
500+
£0.19
More Pricing...
Min: 1 / Mult: 1
5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.21
250+
£0.20
500+
£0.19
1000+
£0.18
Min: 100 / Mult: 1
5MHz
SMD, 13.3mm x 4.85mm
30ppm
18pF
15ppm
E1S Series
-40°C
85°C
3264264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.24
50+
£0.19
100+
£0.18
250+
£0.17
500+
£0.16
Min: 1 / Mult: 1
5MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
1652566

RoHS

Each
1+
£0.40
10+
£0.35
25+
£0.34
50+
£0.32
100+
£0.31
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US
-10°C
60°C
3264264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
250+
£0.17
500+
£0.16
Min: 100 / Mult: 1
5MHz
SMD, 11.7mm x 4.8mm
30ppm
18pF
15ppm
D Series
-40°C
85°C
4228885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
£0.28
Min: 100 / Mult: 1
5MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4712516

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
10+
£0.39
100+
£0.32
500+
£0.29
1000+
£0.27
Min: 5 / Mult: 5
5MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
4327334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
10+
£0.18
100+
£0.16
500+
£0.14
1000+
£0.14
Min: 5 / Mult: 5
5MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
4327334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
500+
£0.14
1000+
£0.14
Min: 100 / Mult: 1
5MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
4228885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.37
5+
£0.34
10+
£0.31
20+
£0.29
40+
£0.28
Min: 1 / Mult: 1
5MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
9216294

RoHS

Each
1+
£0.31
10+
£0.18
25+
£0.15
50+
£0.12
100+
£0.10
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
1-25 of 37 items
of 2 page(s)
Trade Account