ex VAT

48MHz Crystals:

354 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1842258

RoHS

Each
1+
£0.363
10+
£0.315
25+
£0.290
50+
£0.263
100+
£0.252
Min: 1 / Mult: 1
48MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
2819277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.402
10+
£0.349
25+
£0.321
50+
£0.292
100+
£0.280
Min: 1 / Mult: 1
48MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
2819278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.295
10+
£0.256
25+
£0.236
50+
£0.214
100+
£0.206
More Pricing...
Min: 1 / Mult: 1
48MHz
Through Hole, 11.5mm x 5mm
10ppm
10pF
15ppm
9B
-20°C
70°C
2467836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.378
10+
£0.312
50+
£0.298
200+
£0.271
500+
£0.267
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8
-20°C
70°C
2467815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.606
10+
£0.498
50+
£0.477
200+
£0.433
500+
£0.403
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2854006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.245
10+
£0.234
100+
£0.179
500+
£0.160
1000+
£0.149
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
2101335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.210
10+
£0.996
25+
£0.976
50+
£0.955
100+
£0.921
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2920087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.130
10+
£1.860
25+
£1.840
50+
£1.830
100+
£1.810
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
2920082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.230
10+
£2.030
25+
£2.020
50+
£2.010
100+
£2.000
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
2467782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.100
50+
£0.838
100+
£0.754
500+
£0.683
1500+
£0.600
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
2854008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.243
10+
£0.232
100+
£0.178
500+
£0.158
1000+
£0.148
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.452
10+
£0.377
25+
£0.366
50+
£0.354
100+
£0.327
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.268
500+
£0.230
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.251
10+
£0.245
25+
£0.231
50+
£0.217
100+
£0.213
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
2101342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.465
10+
£0.397
25+
£0.378
50+
£0.358
100+
£0.320
Min: 1 / Mult: 1
48MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2854110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.417
10+
£0.330
25+
£0.306
50+
£0.275
100+
£0.268
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
1842194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.120
10+
£0.982
25+
£0.941
50+
£0.900
100+
£0.866
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
2101335RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.921
500+
£0.829
Min: 100 / Mult: 1
48MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2853912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.267
10+
£0.254
100+
£0.195
500+
£0.159
1000+
£0.149
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.279
10+
£0.267
100+
£0.205
500+
£0.167
1000+
£0.156
Min: 5 / Mult: 5
48MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
-
-20°C
70°C
2909959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.232
10+
£0.199
100+
£0.175
500+
£0.160
1000+
£0.157
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
2909959RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.175
500+
£0.160
1000+
£0.157
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
2854007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.233
10+
£0.221
100+
£0.170
500+
£0.150
1000+
£0.141
Min: 5 / Mult: 5
48MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2467815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.477
200+
£0.433
500+
£0.403
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2467782RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.754
500+
£0.683
1500+
£0.600
Min: 100 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
ABM11
-40°C
85°C
1-25 of 354 items
of 15 page(s)
Trade Account