ex VAT

36MHz Crystals:

78 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2819275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.402
10+
£0.349
25+
£0.321
50+
£0.292
100+
£0.280
Min: 1 / Mult: 1
36MHz
Through Hole, 11.5mm x 5mm
10ppm
18pF
10ppm
9B
-20°C
70°C
2853994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.160
500+
£0.131
1000+
£0.122
Min: 100 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.155
500+
£0.126
1000+
£0.119
Min: 100 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2853994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.218
10+
£0.208
100+
£0.160
500+
£0.131
1000+
£0.122
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
2854104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.471
10+
£0.373
25+
£0.347
50+
£0.287
100+
£0.280
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2853997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.212
10+
£0.202
100+
£0.155
500+
£0.126
1000+
£0.119
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2854103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.215
500+
£0.184
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2854103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.334
10+
£0.264
25+
£0.246
50+
£0.221
100+
£0.215
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2854105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.215
500+
£0.184
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
2854104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.280
500+
£0.239
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2854105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.334
10+
£0.264
25+
£0.246
50+
£0.221
100+
£0.215
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
4533910

RoHS

Date/Lot Code

Each
1+
£0.573
10+
£0.499
25+
£0.474
50+
£0.447
100+
£0.421
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
QT325S Series
-40°C
85°C
4712565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.546
10+
£0.475
25+
£0.451
50+
£0.426
100+
£0.401
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
4712555

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.514
10+
£0.447
25+
£0.425
50+
£0.402
100+
£0.378
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
4534170

RoHS

Date/Lot Code

Each
1+
£0.452
10+
£0.393
25+
£0.373
50+
£0.352
100+
£0.332
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
4712542

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.443
10+
£0.388
100+
£0.321
500+
£0.288
1000+
£0.266
Min: 5 / Mult: 5
36MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
2819300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.200
10+
£0.172
100+
£0.125
500+
£0.106
Min: 5 / Mult: 5
36MHz
SMD, 11.4mm x 4.35mm
50ppm
20pF
50ppm
9C
-20°C
70°C
2819300RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.125
500+
£0.106
Min: 100 / Mult: 1
36MHz
SMD, 11.4mm x 4.35mm
50ppm
20pF
50ppm
9C
-20°C
70°C
2854102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.482
10+
£0.381
25+
£0.354
50+
£0.319
100+
£0.310
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2854102RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.310
500+
£0.266
Min: 100 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
4235662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.199
Min: 1000 / Mult: 1000
36MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
ABM8AAIG Series
-40°C
105°C
4235675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
£0.199
Min: 1000 / Mult: 1000
36MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
30ppm
ABM8AAIG Series
-40°C
85°C
4242837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.467
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
ABM8AAIG Series
-40°C
105°C
4242876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.467
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
30ppm
8pF
15ppm
ABM8AAIG Series
-40°C
85°C
4235609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.199
Min: 1000 / Mult: 1000
36MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AAIG Series
-40°C
125°C
1-25 of 78 items
of 4 page(s)
Trade Account