ex VAT

20MHz Crystals:

637 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3228398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.177
500+
£0.175
Min: 100 / Mult: 1
20MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
3228398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.185
10+
£0.183
25+
£0.181
50+
£0.179
100+
£0.177
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.5mm x 4.7mm
35ppm
20pF
30ppm
ABLS
-40°C
85°C
4256490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.371
10+
£0.313
25+
£0.304
50+
£0.295
100+
£0.277
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
50ppm
8pF
20ppm
FC2BA Series
-40°C
125°C
4256504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.308
10+
£0.259
25+
£0.252
50+
£0.244
100+
£0.229
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
4256483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.392
10+
£0.333
25+
£0.311
50+
£0.288
100+
£0.270
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
12pF
20ppm
FC1BA Series
-40°C
125°C
4256483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.270
500+
£0.254
Min: 100 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
12pF
20ppm
FC1BA Series
-40°C
125°C
4256490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.277
500+
£0.260
Min: 100 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
50ppm
8pF
20ppm
FC2BA Series
-40°C
125°C
4256504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.229
500+
£0.213
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
1611815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.618
10+
£0.508
50+
£0.487
200+
£0.442
500+
£0.421
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1667018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.281
10+
£0.269
100+
£0.206
500+
£0.182
1000+
£0.171
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
9712755

RoHS

Each
1+
£0.641
10+
£0.554
25+
£0.551
50+
£0.547
100+
£0.522
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
9712879

RoHS

Each
5+
£0.436
10+
£0.375
100+
£0.322
500+
£0.291
1000+
£0.270
Min: 5 / Mult: 5
20MHz
Through Hole, 11mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-20°C
70°C
9713352

RoHS

Each
1+
£0.441
10+
£0.360
25+
£0.353
50+
£0.346
100+
£0.313
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
1667005

RoHS

Date/Lot Code

Each
5+
£0.295
10+
£0.281
100+
£0.215
500+
£0.192
1000+
£0.179
Min: 5 / Mult: 5
20MHz
Through Hole, 10.9mm x 4.65mm
50ppm
12pF
30ppm
HC49S
-20°C
70°C
2467844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.468
10+
£0.408
25+
£0.385
50+
£0.362
100+
£0.353
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
2849414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.100
50+
£0.855
100+
£0.797
500+
£0.705
1500+
£0.659
Min: 5 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
3228489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.357
10+
£0.295
25+
£0.289
50+
£0.282
100+
£0.256
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
1842064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.656
10+
£0.565
25+
£0.541
50+
£0.516
100+
£0.495
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1640933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.910
25+
£0.901
50+
£0.892
100+
£0.846
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
2467793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.431
10+
£0.358
50+
£0.338
200+
£0.311
500+
£0.299
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2467792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.488
10+
£0.481
50+
£0.473
200+
£0.466
500+
£0.458
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3
-20°C
70°C
2854064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.481
10+
£0.381
25+
£0.354
50+
£0.319
100+
£0.310
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2853956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.194
10+
£0.184
100+
£0.142
500+
£0.126
1000+
£0.117
Min: 5 / Mult: 5
20MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
-
-20°C
70°C
2774117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.480
10+
£0.445
25+
£0.427
50+
£0.409
100+
£0.351
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
1276634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.838
10+
£0.735
25+
£0.717
50+
£0.698
100+
£0.592
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
50ppm
18pF
50ppm
CFPX-104 Series
-10°C
60°C
1-25 of 637 items
of 26 page(s)
Trade Account