ex VAT

11.0592MHz Crystals:

207 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.59
250+
£0.58
500+
£0.56
Min: 100 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
4228689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.81
50+
£0.67
100+
£0.59
250+
£0.58
500+
£0.56
Min: 1 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
1640895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.46
50+
£0.40
100+
£0.39
250+
£0.38
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
1667000

RoHS

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.28
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
9713115

RoHS

Each
5+
£0.39
10+
£0.34
100+
£0.30
500+
£0.28
1000+
£0.27
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
9713336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
10+
£0.38
25+
£0.37
50+
£0.35
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
1667015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
2+
£0.47
3+
£0.46
5+
£0.45
10+
£0.41
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
9713107

RoHS

Each
1+
£0.64
10+
£0.55
25+
£0.55
50+
£0.54
100+
£0.52
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
2467786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
10+
£0.52
50+
£0.50
200+
£0.49
500+
£0.48
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2467706

RoHS

Date/Lot Code

Each
5+
£0.26
10+
£0.23
100+
£0.20
500+
£0.18
1000+
£0.17
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2508580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
50+
£0.42
100+
£0.38
250+
£0.37
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
12pF
20ppm
QC5CA
-40°C
85°C
2467853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.78
10+
£0.68
50+
£0.64
200+
£0.60
500+
£0.55
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2449452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.01
10+
£0.95
25+
£0.91
50+
£0.86
100+
£0.81
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
3819981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.33
3000+
£0.29
Min: 1000 / Mult: 1000
11.0592MHz
6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
1640925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.22
10+
£1.08
25+
£1.05
50+
£1.01
100+
£0.95
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
2508616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.42
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
20ppm
12pF
10ppm
QC5A
-40°C
85°C
2854200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.70
50+
£0.46
100+
£0.45
250+
£0.41
500+
£0.38
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
-
-20°C
70°C
3264319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.53
10+
£0.45
100+
£0.39
500+
£0.35
1000+
£0.33
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
30ppm
18pF
30ppm
HC49US Series
-20°C
70°C
2508694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.80
250+
£0.77
500+
£0.75
1000+
£0.70
5000+
£0.69
More Pricing...
Min: 100 / Mult: 1
11.0592MHz
SMD, 12.5mm x 4.6mm
50ppm
18pF
30ppm
QCP9
-40°C
85°C
2854020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.50
50+
£0.34
100+
£0.32
250+
£0.27
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
2467800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.63
10+
£0.54
50+
£0.49
200+
£0.47
500+
£0.43
Min: 1 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
3573108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.47
3000+
£0.41
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
2467800RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.49
200+
£0.47
500+
£0.43
Min: 100 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
2467786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.50
200+
£0.49
500+
£0.48
Min: 100 / Mult: 1
11.0592MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
10+
£0.48
50+
£0.44
200+
£0.42
500+
£0.38
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
1-25 of 207 items
of 9 page(s)
Trade Account