ex VAT

Through Hole, 10.9mm x 4.65mm Crystals:

53 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1666997

RoHS

Date/Lot Code

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.28
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1667005

RoHS

Date/Lot Code

Each
1+
£0.37
2+
£0.33
3+
£0.30
5+
£0.30
10+
£0.29
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 10.9mm x 4.65mm
50ppm
12pF
30ppm
HC49S
-20°C
70°C
1666995

RoHS

Date/Lot Code

Each
1+
£0.47
2+
£0.42
3+
£0.41
5+
£0.40
10+
£0.37
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 10.9mm x 4.65mm
30ppm
18pF
15ppm
HC49S
-10°C
60°C
1666994

RoHS

Date/Lot Code

Each
1+
£0.39
2+
£0.37
3+
£0.35
5+
£0.34
10+
£0.31
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-10°C
60°C
1667000

RoHS

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.28
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1666999

RoHS

Date/Lot Code

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.28
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1666989

RoHS

Date/Lot Code

Each
1+
£0.38
2+
£0.36
3+
£0.34
5+
£0.32
10+
£0.30
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49S
-10°C
60°C
1667006

RoHS

Date/Lot Code

Each
1+
£0.46
2+
£0.42
3+
£0.41
5+
£0.40
10+
£0.36
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
50ppm
HC49S
-10°C
60°C
1667004

RoHS

Date/Lot Code

Each
1+
£0.42
2+
£0.40
3+
£0.38
5+
£0.36
10+
£0.33
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-10°C
60°C
1666993

RoHS

Date/Lot Code

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.27
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1666991

RoHS

Date/Lot Code

Each
1+
£0.38
2+
£0.36
3+
£0.34
5+
£0.32
10+
£0.30
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-10°C
60°C
1667003

RoHS

Date/Lot Code

Each
1+
£0.37
2+
£0.33
3+
£0.30
5+
£0.30
10+
£0.29
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1667001

RoHS

Date/Lot Code

Each
1+
£0.34
2+
£0.31
3+
£0.28
5+
£0.27
10+
£0.26
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1666987

RoHS

Date/Lot Code

Each
1+
£0.38
2+
£0.36
3+
£0.34
5+
£0.32
10+
£0.30
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49S
-20°C
70°C
1666969

RoHS

Date/Lot Code

Each
1+
£0.10
Min: 1 / Mult: 1
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49U
-10°C
60°C
1666946

RoHS

Date/Lot Code

Each
1+
£0.82
2+
£0.74
3+
£0.70
5+
£0.65
10+
£0.60
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49U
-10°C
60°C
1666944

RoHS

Date/Lot Code

Each
1+
£0.74
2+
£0.67
3+
£0.64
5+
£0.58
10+
£0.54
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49U
-10°C
60°C
1666947

RoHS

Date/Lot Code

Each
1+
£0.39
2+
£0.35
3+
£0.32
5+
£0.31
10+
£0.30
More Pricing...
Min: 1 / Mult: 1
3.2768MHz
Through Hole, 10.9mm x 4.65mm
30ppm
12pF
20ppm
HC49U
-10°C
60°C
1666945

RoHS

Date/Lot Code

Each
1+
£0.07
Min: 1 / Mult: 1
2MHz
Through Hole, 10.9mm x 4.65mm
100ppm
20pF
50ppm
HC49U
-10°C
60°C
1666960

RoHS

Each
1+
£0.39
2+
£0.35
3+
£0.32
5+
£0.31
10+
£0.30
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
HC49U
-20°C
70°C
1666982

RoHS

Each
1+
£0.35
2+
£0.31
3+
£0.28
5+
£0.28
10+
£0.27
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 10.9mm x 4.65mm
30ppm
-
20ppm
HC49U
-10°C
60°C
1666980

RoHS

Each
1+
£0.36
2+
£0.34
3+
£0.33
5+
£0.31
10+
£0.29
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 10.9mm x 4.65mm
30ppm
30pF
20ppm
HC49U
-10°C
60°C
1666955

RoHS

Date/Lot Code

Each
1+
£0.54
2+
£0.49
3+
£0.48
5+
£0.47
10+
£0.43
More Pricing...
Min: 1 / Mult: 1
4.096MHz
Through Hole, 10.9mm x 4.65mm
20ppm
30pF
20ppm
HC49U
-20°C
70°C
1666977

RoHS

Date/Lot Code

Each
1+
£0.36
2+
£0.32
3+
£0.30
5+
£0.29
10+
£0.28
More Pricing...
Min: 1 / Mult: 1
12.288MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49U
-10°C
60°C
1666985

RoHS

Each
1+
£0.32
50+
£0.21
100+
£0.19
250+
£0.17
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
32MHz
Through Hole, 10.9mm x 4.65mm
30ppm
-
20ppm
HC49U
-10°C
60°C
1-25 of 53 items
of 3 page(s)
Trade Account