ex VAT

Through Hole, 10.3mm x 5mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1611761

RoHS

Each
5+
£0.114
10+
£0.101
100+
£0.0878
500+
£0.0797
1000+
£0.0763
Min: 5 / Mult: 5
16MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
1611762

RoHS

Each
5+
£0.116
10+
£0.103
100+
£0.100
500+
£0.0918
1000+
£0.0872
Min: 5 / Mult: 5
20MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
1611855

RoHS

Each
5+
£0.0967
10+
£0.0834
100+
£0.0727
500+
£0.066
1000+
£0.0632
Min: 5 / Mult: 5
3.6864MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
1611753

RoHS

Each
5+
£0.107
10+
£0.0946
100+
£0.0923
500+
£0.0843
1000+
£0.0801
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
1611856

RoHS

Each
5+
£0.159
10+
£0.140
100+
£0.130
500+
£0.119
1000+
£0.113
Min: 5 / Mult: 5
10MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
9216294

RoHS

Date/Lot Code

Each
1+
£0.307
10+
£0.180
25+
£0.151
50+
£0.123
100+
£0.098
More Pricing...
Min: 1 / Mult: 1
5MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
1-6 of 6 items
of 1 page(s)
Trade Account