ex VAT

SMD, 7.9mm x 3.2mm Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1538789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.617
10+
£0.604
25+
£0.592
50+
£0.579
100+
£0.567
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.567
500+
£0.554
Min: 100 / Mult: 1
8MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.795
10+
£0.696
25+
£0.634
50+
£0.572
100+
£0.510
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.722
10+
£0.709
25+
£0.695
50+
£0.646
100+
£0.604
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.510
500+
£0.448
Min: 100 / Mult: 1
14.7456MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.604
500+
£0.535
Min: 100 / Mult: 1
7.3728MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.316
Min: 1 / Mult: 1
25MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.494
1250+
£0.491
2500+
£0.487
Min: 500 / Mult: 1
3.6864MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
-
-40°C
85°C
1538803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.316
Min: 500 / Mult: 1
25MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
1538783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.699
10+
£0.687
25+
£0.573
50+
£0.566
100+
£0.498
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
-
-40°C
85°C
1-10 of 10 items
of 1 page(s)
Trade Account