ex VAT

SMD, 6mm x 3.2mm Crystals:

16 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1538826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.844
10+
£0.829
25+
£0.813
50+
£0.756
100+
£0.707
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.600
10+
£1.400
25+
£0.866
50+
£0.850
100+
£0.834
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.707
500+
£0.625
Min: 100 / Mult: 1
12MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.816
10+
£0.714
25+
£0.592
50+
£0.530
100+
£0.490
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.834
500+
£0.490
Min: 100 / Mult: 1
16MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.776
500+
£0.687
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.927
10+
£0.910
25+
£0.893
50+
£0.830
100+
£0.776
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.490
500+
£0.457
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.844
10+
£0.829
25+
£0.813
50+
£0.756
100+
£0.707
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.707
500+
£0.625
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.844
10+
£0.829
25+
£0.813
50+
£0.756
100+
£0.707
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.844
10+
£0.829
25+
£0.813
50+
£0.756
100+
£0.707
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.707
500+
£0.625
Min: 100 / Mult: 1
18.432MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.816
10+
£0.714
25+
£0.592
50+
£0.530
100+
£0.490
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.707
500+
£0.625
Min: 100 / Mult: 1
10MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1538825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.490
500+
£0.457
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.2mm
30ppm
12pF
30ppm
C6S
-40°C
85°C
1-16 of 16 items
of 1 page(s)
Trade Account