ex VAT

SMD, 6.9mm x 1.4mm Crystals:

18 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2508436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.350
10+
£0.311
25+
£0.308
50+
£0.305
100+
£0.290
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QTP7
-40°C
85°C
2819319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.390
10+
£0.319
25+
£0.313
50+
£0.306
100+
£0.278
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
9HT7
-40°C
85°C
2508436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.290
500+
£0.276
Min: 100 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QTP7
-40°C
85°C
1611822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.663
10+
£0.544
25+
£0.533
50+
£0.521
100+
£0.500
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
ABS13
-40°C
85°C
2819320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.385
10+
£0.344
25+
£0.331
50+
£0.317
100+
£0.305
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
9HT7
-40°C
85°C
1611822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.453
Min: 500 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
ABS13
-40°C
85°C
2819319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.278
500+
£0.255
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
9HT7
-40°C
85°C
2819320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.305
500+
£0.283
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
9HT7
-40°C
85°C
4326429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.422
10+
£0.367
25+
£0.349
50+
£0.329
100+
£0.309
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
QT1M Series
-40°C
85°C
4326427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.423
10+
£0.368
25+
£0.351
50+
£0.333
100+
£0.313
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QT1M Series
-40°C
85°C
4326429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.309
500+
£0.289
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
7pF
20ppm
QT1M Series
-40°C
85°C
4165816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.241
500+
£0.218
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
RSE Series
-40°C
85°C
4165816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.316
10+
£0.277
25+
£0.264
50+
£0.251
100+
£0.241
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
RSE Series
-40°C
85°C
4326427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.313
500+
£0.292
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
QT1M Series
-40°C
85°C
1457098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.463
50+
£0.388
250+
£0.331
500+
£0.317
1500+
£0.314
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
CM130
-40°C
85°C
2819318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.430
50+
£0.327
250+
£0.283
500+
£0.275
1500+
£0.266
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
9pF
20ppm
9HT7
-40°C
85°C
2819318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.275
1500+
£0.266
3000+
£0.212
15000+
£0.207
Min: 500 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
9pF
20ppm
9HT7
-40°C
85°C
1457098RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.388
250+
£0.331
500+
£0.317
1500+
£0.314
3000+
£0.309
More Pricing...
Min: 100 / Mult: 5
32.768kHz
SMD, 6.9mm x 1.4mm
12.5pF
20ppm
CM130
-40°C
85°C
1-18 of 18 items
of 1 page(s)
Trade Account