Print Page
Product Information
Manufacturer3M
Manufacturer Part No8940
Order Code1776412
Product Range8940
Also Known AsGE700035894
Technical Datasheet
Thickness0.19mm
Conductive Material-
Thermal Conductivity0.4W/m.K
Thermal Impedance-
Dielectric Strength55kV/mm
External Length100mm
External Width100mm
Product Range8940
SVHCNo SVHC (15-Jan-2018)
Product Overview
3M™ Thermally Conductive Adhesive Tape 8940 is designed to provide an efficient heat transfer path between heat generating components and heat sinks or other cooling devices. The tape consists of a carrier, highly loaded with thermally conductive fillers, coated on both sides with a high temperature resistance acrylic pressure sensitive adhesive.
- High mechanical strength
- Halogen free
- Low outgassing
- Ideal for thin bonding applications
- Good thermal transfer
- High temperature resistance
- Easy to convert
Technical Specifications
Thickness
0.19mm
Thermal Conductivity
0.4W/m.K
Dielectric Strength
55kV/mm
External Width
100mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
-
Thermal Impedance
-
External Length
100mm
Product Range
8940
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123