Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No846-1P
Order Code2889811
Product Range846
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £67.660 |
Price for:Each
Minimum: 1
Multiple: 1
£67.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No846-1P
Order Code2889811
Product Range846
Technical Datasheet
Dispensing MethodJar
Volume495ml
Weight-
Product Range846
SVHCNo SVHC (21-Jan-2025)
Product Overview
846 is an economical, carbon-filled, electrically conductive grease. It lubricates, reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. Use 846 when you want a lubricating grease that provides great electrical contact and environmental protection. It is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connecters and potentiometers.
- Resistivity of 114ohmcm
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Reduces mechanical wear
- Inhibits corrosion
- Broad service temperature range of -50 to 200°C (-58 to 392°F)
Technical Specifications
Dispensing Method
Jar
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
495ml
Product Range
846
Alternatives for 846-1P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56