Thermoelectric Modules & Assemblies:
181 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Farnell® UK. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Molex / Partner Stock
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.220 3+ £27.180 | Min: 1 / Mult: 1 | 1 Stage | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ £27.590 3+ £23.590 10+ £21.420 25+ £19.380 100+ £18.500 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £25.980 3+ £22.220 10+ £20.170 25+ £18.250 100+ £17.420 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £42.630 3+ £39.650 10+ £37.070 25+ £35.520 | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £26.690 3+ £22.820 10+ £20.720 25+ £18.750 100+ £17.900 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £95.140 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £27.200 3+ £23.260 10+ £21.120 25+ £19.100 100+ £18.240 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ £23.200 3+ £19.840 10+ £18.010 25+ £16.290 100+ £15.550 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £25.020 3+ £23.280 10+ £21.760 25+ £20.850 | Min: 1 / Mult: 1 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £23.200 3+ £19.830 10+ £18.010 25+ £16.290 100+ £15.550 | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £42.900 3+ £39.910 10+ £37.310 25+ £35.750 | Min: 1 / Mult: 1 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £31.540 3+ £29.340 10+ £27.420 25+ £26.280 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £25.840 3+ £24.040 10+ £22.470 25+ £21.540 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £32.660 3+ £27.930 10+ £25.360 25+ £22.940 100+ £21.900 | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £30.760 3+ £26.300 10+ £23.880 25+ £21.610 100+ £20.620 | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £27.140 3+ £25.250 10+ £23.600 25+ £22.620 | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ £26.130 5+ £22.390 10+ £20.630 20+ £17.820 50+ £17.460 | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £94.460 5+ £75.140 10+ £73.640 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £20.050 3+ £15.470 10+ £12.780 25+ £11.610 100+ £10.500 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ £55.390 3+ £52.000 10+ £46.330 | Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ £25.310 3+ £23.540 10+ £22.010 25+ £21.090 | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £46.070 3+ £43.240 10+ £38.530 | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £49.950 3+ £46.470 10+ £43.440 25+ £41.630 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £42.800 3+ £39.810 10+ £37.220 25+ £35.660 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £29.540 3+ £27.470 10+ £25.680 25+ £24.610 | Min: 1 / Mult: 1 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped |