Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-S
Order Code1639734
Product RangeMCPK
Technical Datasheet
1 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £42.630 |
3+ | £39.650 |
10+ | £37.070 |
25+ | £35.520 |
Price for:Each
Minimum: 1
Multiple: 1
£42.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-19808AC-S
Order Code1639734
Product RangeMCPK
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating51.6W
No. of Stages2 Stage
Cooling Power Pc51.6W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max16.1VDC
Length40mm
Width40mm
Depth7.05mm
Temperature Difference Max85°C
Product RangeMCPK
Internal Resistance1.65ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Thermoelectric peltier cooler miniature module for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Multi-stage
- Silicone sealed
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
2 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
7.05mm
Product Range
MCPK
Lead Wires
UL-Style 1569, Unstripped
Power Rating
51.6W
Cooling Power Pc
51.6W
Voltage Max @ Diff Temperature Max
16.1VDC
Width
40mm
Temperature Difference Max
85°C
Internal Resistance
1.65ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPK2-19808AC-S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037