Peltier Elements - Thermoelectric Modules:
16 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £32.660 3+ £27.930 10+ £25.360 25+ £22.940 100+ £21.900 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £95.140 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ £30.760 3+ £26.300 10+ £23.880 25+ £21.610 100+ £20.620 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £27.140 3+ £25.250 10+ £23.600 25+ £22.620 | Min: 1 / Mult: 1 | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ £25.840 3+ £24.040 10+ £22.470 25+ £21.540 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ £46.070 3+ £43.240 10+ £38.530 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ £31.510 5+ £27.010 10+ £24.880 20+ £21.490 50+ £21.060 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £52.050 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+ £24.640 5+ £22.620 10+ £21.800 25+ £20.770 50+ £20.010 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £61.230 5+ £51.560 10+ £44.530 20+ £43.640 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £93.330 3+ £87.610 10+ £78.050 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ £32.720 5+ £27.550 10+ £23.800 20+ £23.320 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £56.100 5+ £47.240 10+ £40.800 20+ £39.980 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £81.720 10+ £68.080 25+ £59.630 50+ £53.660 100+ £48.300 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 222W | 222W | 15.4A | 24.6VDC | 40mm | 40mm | 3.7mm | 68°C | MCHPE | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ £20.400 3+ £17.440 10+ £15.840 25+ £14.330 100+ £13.680 | Min: 1 / Mult: 1 | - | - | - | 4.26W | 850mA | 8.9V | 10mm | 10mm | 2.25mm | 68°C | - | - | Red & Black | |||||
Each | 1+ £21.790 3+ £16.820 10+ £13.890 25+ £12.620 100+ £11.410 | Min: 1 / Mult: 1 | - | - | - | 27.4W | 5.7A | 7.8V | 40mm | 20mm | 3.7mm | 68°C | - | - | Red & Black |