APHC Peltier Elements - Thermoelectric Modules:
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ £60.61 5+ £51.04 10+ £44.08 20+ £43.20 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £50.13 5+ £42.21 10+ £36.45 20+ £35.72 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £36.88 5+ £31.05 10+ £26.82 20+ £26.28 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £65.45 5+ £52.07 10+ £51.03 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £31.03 5+ £26.60 10+ £24.50 20+ £21.16 50+ £20.74 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £35.97 5+ £30.29 10+ £26.16 20+ £25.64 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £79.70 5+ £63.40 10+ £62.13 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £39.65 5+ £33.39 10+ £28.83 20+ £28.25 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £53.99 5+ £45.47 10+ £39.27 20+ £38.48 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £43.27 5+ £36.44 10+ £31.47 20+ £30.84 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £43.27 5+ £36.44 10+ £31.47 20+ £30.84 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £39.65 5+ £33.39 10+ £28.83 20+ £28.25 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ £31.03 5+ £26.60 10+ £24.50 20+ £21.16 50+ £20.74 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped |