Print Page
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB60D05
Order Code1118525
Product RangeMFB60D
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.8CFM
Flow Rate - Imperial14.8CFM
Flow Rate - Metric25.2m³/h
Noise Rating26dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeMFB60D
SVHCNo SVHC (16-Jul-2019)
Alternatives for MFB60D05
2 Products Found
Product Overview
The MFB60D05 is a 5VDC high reliability Axial Fan with ball bearing and wire leaded power connection, high-tech miniature fans has a remarkable air flow performance despite its small dimensions. Due to a nearly linear air performance characteristic, the fans are applicable for different uses. They are permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- 35Pa Maximum air pressure
- 3800RPM Rotor speed
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
14.8CFM
Noise Rating
26dBA
Rated Speed
3800rpm
Current Rating
180mA
Air Flow - m3/min
0.42m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
15mm
Air Flow - CFM
14.8CFM
Flow Rate - Metric
25.2m³/h
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MFB60D
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045