F41MM DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £42.20 5+ £35.35 10+ £30.42 20+ £29.81 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.95CFM | 4.95CFM | 140l/min | 20dBA | 864mW | 5400rpm | 2 Lead Wires | 36mA | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ £40.97 5+ £34.32 10+ £29.53 20+ £28.94 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.42CFM | 4.42CFM | 125l/min | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | 0.125m³/min | F41MM | |||||
Each | 1+ £40.97 5+ £34.32 10+ £29.53 20+ £28.94 | Min: 1 / Mult: 1 | 5V | 5VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | 0.14m³/min | F41MM |