Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £252.300 |
Price for:Each
Minimum: 1
Multiple: 1
£252.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD481T-012KA-3
Order Code1175742
Product RangeD480T
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size48mm
External Depth60mm
Flow Rate - Imperial22.38CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.63m³/min
Air Flow - CFM22.38CFM
Noise Rating53dBA
Power Rating3.5W
Rated Speed11520rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating295mA
IP Rating-
Air Flow - m3/min0.63m³/min
Product RangeD480T
Product Overview
The D480T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
48mm
Flow Rate - Imperial
22.38CFM
Flow Rate - Metric
0.63m³/min
Noise Rating
53dBA
Rated Speed
11520rpm
Current Rating
295mA
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
12VDC
Fan Frame Type
Circular
External Depth
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
22.38CFM
Power Rating
3.5W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
D480T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16