Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £103.250 |
Price for:Each
Minimum: 10
Multiple: 10
£1,032.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA44-23
Order Code1426730
Product RangeR2E220
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth63mm
Air Flow - CFM530CFM
Flow Rate - Metric14.84m³/min
Flow Rate - Imperial530CFM
Air Flow - m3/min14.84m³/min
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating100W
Product RangeR2E220
IP Rating-
Product Overview
R2E220-AA44-23 is a backward-curved, single-intake, AC centrifugal fan.
- 220mm fan size, unpainted rotor surface
- PA6 plastic, glass-fibre reinforced impeller material
- Number of blades are 11
- Direction of rotation is clockwise, viewed toward rotor
- Degree of protection is IP44 (installation- and position-dependent)
- Permissible ambient motor temperature (transp/storage) range from -40°C to +80°C
- EN 60335-1 standard, CSA C22.2 No. 113, CCC, EAC, UL 507 approved
- Nominal voltage is 115V AC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
63mm
Flow Rate - Metric
14.84m³/min
Air Flow - m3/min
14.84m³/min
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
220mm
Air Flow - CFM
530CFM
Flow Rate - Imperial
530CFM
Noise Rating
74dBA
Power Connection Type
2 Lead Wires
Product Range
R2E220
Alternatives for R2E220-AA44-23
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.587574