Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751Copy
Order Code4575940
Also Known AsGTIN UPC EAN: 5056561805047
Your Part Number
383 In Stock
336 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.930 |
Price for:Each
Minimum: 1
Multiple: 1
£14.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751Copy
Order Code4575940
Also Known AsGTIN UPC EAN: 5056561805047
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi Compute Module 5 IO Board
For Use WithRaspberry Pi 5 Boards
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.
- Standard 40-pin GPIO header, 2x USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
- Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
- microSD card socket for compute module 5 Lite modules
- Two full-size HDMI 2.0 connectors
- External +5V USB-C PSU input power
- Power button to wake and shut down compute module 5
- Dimensions (WxD): 160x90mm
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi Compute Module 5 IO Board
Product Range
-
For Use With
Raspberry Pi 5 Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108647