Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36M
Order Code3881829
Product RangeCTB7300
Technical Datasheet
357 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £7.760 |
10+ | £5.790 |
100+ | £5.040 |
250+ | £4.710 |
500+ | £4.620 |
1000+ | £4.520 |
Price for:Each
Minimum: 1
Multiple: 1
£7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36M
Order Code3881829
Product RangeCTB7300
Technical Datasheet
Pitch Spacing-
No. of Positions36Ways
Rated Current13.5A
Rated Voltage380V
Block OrientationThrough Hole Right Angle
Product RangeCTB7300
SVHCLead (21-Jan-2025)
Product Overview
The CTB7300/36M is a 36-pole 250V/16A male header pluggable Terminal Block with UL94-V0 flame retardant PC grey moulding, tinned nickel plated brass pin/terminal, zinc plated steel rising clamp, M2.5 steel zinc plated captive screw, 5mm pitch, professional rising clamp terminal. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (24 to 12AWG) solid and stranded cable.
- For vertical or 90° mounting
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.4Nm Torque
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
36Ways
Rated Voltage
380V
Product Range
CTB7300
Pitch Spacing
-
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01729