Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No04745600001
Order Code1131753
Product RangeSAK
Also Known As0474560000
Technical Datasheet
928 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £5.930 | 
| 10+ | £5.180 | 
| 100+ | £5.080 | 
| 250+ | £4.970 | 
| 500+ | £4.870 | 
| 1000+ | £4.770 | 
Price for:Each
Minimum: 1
Multiple: 1
£5.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No04745600001
Order Code1131753
Product RangeSAK
Also Known As0474560000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product RangeSAK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 047456 ASK1 from Weidmuller is 2 position fuse terminal with screw connection. This fuse terminal is made of PA 66 material in beige/yellow colour and suitable for wire size ranging from 22AWG to 12AWG.
- Dimension of fuse terminal is 43mm x 58mm x 8.1mm (D x H x W)
 - G-Si, 5mm x 20mm cartridge fuse
 - Pivoting fuse holder
 - TS 35, TS 32 mounting rail (Snap-on mounting)
 - Net weight of fuse terminal is 13.35g
 - Operating temperature range from -50°C to 100°C
 - UL94 V-2 flammability rating
 - CSA, CE, EAC approved and UL recognized
 
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (17-Jan-2023)
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
SAK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013