Product Information
Alternatives for 51338-1074
2 Products Found
Product Overview
The 51338-1074 is a 100-way 2-row vertical stacking PicoBlade™ Board-to-board receptacle with gold-plated phosphor bronze contacts and space saving J-bend leads. It mates with 55909 and 501745 board-to-board SlimStack™ plugs. The receptacle is suitable for signal and board-to-board applications. This 51338 series PCB receptacle offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility. It is ideal for tight-packaging applications such as mobile phones.
- Black colour
- Surface mount compatible (SMC)
- Simple mating
- Innovative housing design provides secure terminal retention
- Lock to mating part
- Maximum durability of 30 mating cycles
- Maximum current per contact is 0.3A
- Maximum voltage is 50VAC (RMS)
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
SlimStack 51338
Receptacle
Surface Mount
Gold Plated Contacts
No SVHC (07-Jul-2017)
100Contacts
0.4mm
2Rows
Phosphor Bronze
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate