Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3
Order Code2673238
Product RangeASBSM Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £91.210 |
5+ | £87.650 |
10+ | £83.550 |
25+ | £81.880 |
50+ | £80.210 |
100+ | £78.540 |
Price for:Each
Minimum: 1
Multiple: 1
£91.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3
Order Code2673238
Product RangeASBSM Series
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
No. of Ports8Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product RangeASBSM Series
IP RatingIP67
Product Overview
The ASBSM 8/LED 3 is a M8 Pico pluggable miniature actuator/sensor Distribution Box with LED operation and function indicators. Top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket distribution box with M12 connection for the control cable. The housing is made of PBT with PA, self-extinguishing insert.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
Output Type
M8 Connector - 3 Pole
Product Range
ASBSM Series
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149686