TSM Series Pin Headers:
3,141 Products FoundPin Headers
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
- Up to 8 Gbps performance
- SET Qualified Product: visit samtec.com/SET for more information about Severe Environment Testing
- Pitch: .100" (2.54 mm)
- Contact System: .025" (0.635 mm) square post
- Orientation: Vertical, horizontal
- Current Rating: 4.7 A per pin (2 pins powered)
- Voltage Rating: 495 VAC -SV/-DV mated with the BCS, 475 VAC -SV/-DV mated with the SSM
- Operating Temp Range: -55 °C to +105 °C with Tin; -55 °C to +125 °C with Gold
- Plating: Au or Sn over 50 µ" (1.27 µm) Ni
- Applications: Choice of standard post heights provide solutions to mate with any Samtec socket
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £0.622 50+ £0.554 100+ £0.485 250+ £0.395 500+ £0.387 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ £4.730 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 72Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.200 10+ £1.150 100+ £0.990 250+ £0.829 500+ £0.719 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ £0.576 50+ £0.573 100+ £0.474 250+ £0.436 500+ £0.427 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.010 10+ £0.921 100+ £0.723 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ £0.754 50+ £0.662 100+ £0.580 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 150+ £0.944 | Min: 150 / Mult: 150 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 200+ £1.290 | Min: 200 / Mult: 200 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £1.030 10+ £1.010 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.647 10+ £0.605 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 2.54mm | 1Rows | 4Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.360 10+ £1.060 100+ £0.857 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.791 10+ £0.753 100+ £0.571 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.200 10+ £1.040 100+ £0.857 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £2.310 10+ £1.720 100+ £1.500 250+ £1.470 500+ £1.440 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £0.926 10+ £0.872 100+ £0.573 500+ £0.471 1000+ £0.421 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £1.810 10+ £1.410 100+ £1.340 250+ £1.260 500+ £1.250 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £1.630 10+ £1.130 100+ £0.956 500+ £0.781 1000+ £0.582 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ £0.656 100+ £0.454 250+ £0.452 500+ £0.449 1000+ £0.314 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ £1.320 10+ £0.906 100+ £0.738 500+ £0.627 1000+ £0.456 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ £0.536 100+ £0.391 500+ £0.363 1000+ £0.334 2500+ £0.309 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 4Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ £0.307 100+ £0.267 500+ £0.226 1000+ £0.193 2500+ £0.189 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ £0.656 100+ £0.567 250+ £0.480 500+ £0.448 1000+ £0.415 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ £0.244 100+ £0.137 500+ £0.121 1000+ £0.102 2500+ £0.0988 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ £0.736 50+ £0.691 100+ £0.564 250+ £0.480 500+ £0.470 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ £1.550 10+ £1.070 100+ £0.907 500+ £0.744 1000+ £0.540 | Min: 1 / Mult: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||