Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-BHSS-1-TB(LF)(SN)
Order Code
Full Reel2399483
Cut Tape2399341
Product RangeBHS
Your Part Number
29,213 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.000 | £1.00 |
| Total Price (ex VAT) | £1.00 | ||
Cut Tape
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.000 |
| 25+ | £0.803 |
| 75+ | £0.717 |
| 200+ | £0.630 |
| 500+ | £0.562 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £0.489 |
| 3000+ | £0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-BHSS-1-TB(LF)(SN)
Order Code
Full Reel2399483
Cut Tape2399341
Product RangeBHS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangeBHS
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM02B-BHSS-1-TB(LF)(SN) is a 1-row crimp style Header Connector with tin-plated copper-undercoated brass (reflow treatment) solder tab and post.
- Low Profile
- SMT Configuration
- Housing Lock also Serves as Polarizing Device
- 1.0A AC/DC Current Rating
- 1400VAC/DC Voltage
- 1000mΩ Insulation Resistance
- 3800VAC/Minute Withstanding Voltage
- -25 to +85°C Temperature Range
- Insulation OD: 0.9mm-1.7mm
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
BHS
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454