FCI Minitek MicroSpeed Pin Headers:
3 Products FoundMinitek MicroSpeed 1.00mm Board-to-Board Connector
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- Supports high-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Blind-mating feature
- Dual-beam contact with a robust design for customer application
- Supports multiple PCB orientation applications
- Vertical, right angle and combo solutions
- Licensed second source to ERNI with an exact mating cross-reference
- Lead-free and RoHS compliant
- Applications: Data communication, telecommunication, computing, Medical & Industrial automation
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3559196 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.85 10+ £4.62 30+ £4.43 80+ £4.37 200+ £4.30 | Min: 1 / Mult: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header | |||
AMPHENOL / PARTNER STOCK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 400+ £4.55 1200+ £4.27 | Min: 400 / Mult: 400 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 400+ £3.48 1200+ £2.99 | Min: 400 / Mult: 400 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Shrouded | Bronze | Gold over Palladium Nickel Plated Contacts | PCB Header |