Print Page
Product Information
Manufacturer3M
Manufacturer Part No150220-6002-RB
Order Code2672550
Product Range1502
Also Known AsGTIN UPC EAN: 00051111657010 70200301987
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product Range1502
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2019)
Alternatives for 150220-6002-RB
3 Products Found
Product Overview
The 1502 series surface mount through-hole Boardmount Socket with copper alloy contacts and high temperature thermoplastic insulation.
- Reflow solder compatible
- Low height helps minimize PCB stack height
- End stackable
- Through-hole version is side stackable
- Straight and right angle versions
- 1A Current rating
- 150VAC Voltage rating
- 2.54mm (Standard) Solder tail length
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
1502
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
20Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804