Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSKMC45BKAX
Order Code3580901
Product RangeTUK 8p8c Euro-style Component Level Sockets
Also Known AsGTIN UPC EAN: 5055386508287
Your Part Number
18 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.970 |
| 3+ | £4.160 |
Price for:Each
Minimum: 1
Multiple: 1
£4.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKMC45BKAX
Order Code3580901
Product RangeTUK 8p8c Euro-style Component Level Sockets
Also Known AsGTIN UPC EAN: 5055386508287
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
Connector Orientation45° Angled
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK 8p8c Euro-style Component Level Sockets
SVHCNo SVHC (14-Jun-2023)
Product Overview
Dual IDC Euro-style UTP socket that delivers high performance Cat6 data throughput at component level. The angled design reduces cable stress and avoids dust and is fitted in a standard 50x25mm module size for installation into faceplates and panels.
- Meets Cat6 data transfer rates at component level
- Colour coded T568A & T568B wiring support for flexible installation
- Terminated using standard LSA+ or 110 termination tools
- Angled design reduces cable stress and avoids collection of dust
- UL94V-0 Rated ABS housing
- Dimensions (HxWxD): 50x25x37mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
45° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
TUK 8p8c Euro-style Component Level Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011