Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5788643-1
Order Code2452677
Product RangeCompactFlash
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5788643-1
Order Code2452677
Product RangeCompactFlash
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeCompactFlash
Product Overview
The 5788643-1 is a 50-way 2-row compact flash Memory Card Connector with gold-plated brass contacts. This secure digital card connector comes with a black LCP (liquid crystal polymer) housing and tin-plated solder tail.
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Pull
Contact Material
Brass
Product Range
CompactFlash
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability