Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No55358-5029
Order Code1211009
Product Range55358
Also Known AsGTIN UPC EAN: 822348180691
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Connector TypeCompact Flash Card
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range55358
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 55358-5029 is a 50-circuit 1.27mm pitch CF Card right angle header, surface mount top mounting for type I and II Cards, with gold-plated phosphor bronze contacts. This 55358 series memory card socket can be used with 55356 series ejector and 55364 series ejector, mates with 67003, 67114, industry standard CF card.
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 100VAC
- Temperature range from -20 to 90°C
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Insert & Eject Mechanism
-
Contact Material
Phosphor Bronze
Product Range
55358
Connector Type
Compact Flash Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629