Print Page
Product Overview
The 49225-0821 from Molex is a 1.1mm pitch shielded reverse type, transflash memory card connector with detect switch in push-push style. Memory card connector is made of phosphor bronze, stainless steel material and used with transflash card.
- 90° angle (side entry)
- 8 circuits (loaded)
- Maximum durability of 7000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -25°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour housing
- Normal PCB mounting side with PCB retention
Technical Specifications
Connector Type
Micro SD
Product Range
49225
No. of Contacts
8Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000547