Print Page
Product Information
Manufacturer3M
Manufacturer Part NoP50E-080S-EA
Order Code1428388
Product RangeP50E
Also Known AsGTIN UPC EAN: 00051111662205 80000904856
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Connector TypeWire to Board
Pitch Spacing1.27mm
Contact Termination TypeIDC / IDT
No. of Rows2 Row
No. of Contacts80Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeP50E
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P50E series 0.05-inch through-hole straight and right-angle board-mount Plug with copper alloy contacts and black glass-filled nylon insulation.
- Right angle P50E Plug comes with and without
 - Latch/eject mechanism maintains a secure connection
 - Mates to the P25E, P50E and P50 wire-mount socket
 - 0.5A Current rating
 - <gt/>1 x 10⁹Ω at 250VDC Insulation resistance
 - -55 to 85°C Temperature range
 - UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
Pitch Spacing
1.27mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Female
Connector Type
Wire to Board
Contact Termination Type
IDC / IDT
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
P50E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01323