Print Page
569 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £18.460 |
10+ | £15.690 |
25+ | £14.700 |
100+ | £12.820 |
250+ | £12.560 |
500+ | £12.310 |
Price for:Each
Minimum: 1
Multiple: 1
£18.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55100-0670
Order Code2063738
Product Range55100
Also Known AsGTIN UPC EAN: 822348181865
Technical Datasheet
No. of Contacts6Contacts
Connector TypeI/O
Contact Termination TypeSolder
Product Range55100
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Product Overview
The 55100-0670 is a 6-circuit 2mm pitch Serial I/O wire-to-wire Connector for 28 to 16AWG wire, with gold-plated phosphor bronze contacts and solder termination. This 55100 series connector is made of high temperature thermoplastic and polycarbonate and mates with 54280 series parts, suitable for wire-to-wire application.
- Black, grey colour
- Current rating per contact is 2A
- Voltage rating is 125V
- Temperature range from -40 to 85°C
Technical Specifications
No. of Contacts
6Contacts
Connector Type
I/O
Product Range
55100
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Alternatives for 55100-0670
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806