CHARGE COUPLER T2 Series EV Charging Cables:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £148.90 5+ £102.84 10+ £93.14 25+ £83.44 50+ £81.77 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ £170.23 5+ £131.82 10+ £106.96 25+ £104.82 50+ £102.68 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ £168.42 5+ £144.92 10+ £117.58 25+ £115.23 50+ £112.88 More Pricing... | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ £113.71 5+ £78.54 10+ £71.13 25+ £63.72 50+ £62.45 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 0 | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ £140.10 5+ £96.77 10+ £87.64 25+ £78.51 50+ £76.94 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ £108.28 5+ £74.79 10+ £67.74 25+ £60.68 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series |