Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £16.740 |
10+ | £13.320 |
25+ | £12.470 |
100+ | £10.280 |
250+ | £10.070 |
500+ | £9.870 |
Price for:Each
Minimum: 1
Multiple: 1
£16.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoPE3263SV
Order Code1017201
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating32A
Connector ColourBlue
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE3263SV is a 2 pole 32A/240V Mains Plug with screw terminal connections and brass contacts. This PE-SV series plug is made of self-extinguishing thermoplastic. It has zinc-plated steel plate for wire protection.
- EN60309-1/2 Reference standard
Applications
Industrial
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Blue
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Current Rating
32A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Alternatives for PE3263SV
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053