Seal-D 680S Series Combination Layout D Sub Connectors:
10 Products FoundD-sub connectors
NorComp's line of SEAL-D® Waterproof d-sub connectors utilize an innovative sealing technology eliminating the need to redesign enclosures and PC boards when implementing IP67 design upgrades. Connectors are available in vertical and right angle board mount types as well as solder cup for panel mount cable applications.
- D-sub connectors
- Designed for applications that require protection from heavy spray or are exposed to short-term submersion
- NorComp's line of SEAL-D® Waterproof d-sub connectors utilize an innovative sealing technology eliminating the need to redesign enclosures and PC boards when implementing IP67 design upgrades. Connectors are available in vertical and right angle board mount types as well as solder cup for panel mount cable applications.
- Same footprint as Standard D-Sub Connectors
- Modular approach with separate seals & hardware
- No redesign needed to upgrade the existing design to IP67/68
- Signal / Low Power in 6 standard size (Standard: 9p, 15p, 25p and High Density: 15p, 26p, 44p)
- Combo-D / High Power in a variety of configurations
- Solder Cup, Vertical Mount & Right Angle Board Mount Options
- High Reliability Screw Machined Contacts#Up to 40 AMP Power Contact Rating: Standard Density 5A, High Density 3A, Combo-D 20A /40A#Operating Temperature Range -65°C to +105°C#Applications: Telecommunication equipment, Computer technology, and Harsh environments
View
Buyer
Engineer
Manufacturer
Product Range
Insert Arrangement
Gender
No. of Signal Contacts
No. of Contacts
No. of Power Positions
Contact Type
Contact Termination Type
Connector Mounting
D Sub Shell Size
Connector Body Material
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2294343 RoHS | Each | 1+ £10.37 10+ £8.05 25+ £7.56 100+ £7.07 250+ £6.57 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DA-3W3 | Plug | 0Contacts | 3Contacts | 3 | 3 Power | Solder Cup | Cable Mount | DA | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294353 RoHS | Each | 1+ £14.70 10+ £11.95 25+ £11.31 100+ £10.67 250+ £10.02 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DA-7W2 | Receptacle | 5Contacts | 7Contacts | 2 | 5 Signal, 2 Power | Solder Cup | Cable Mount | DA | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294349 RoHS | Each | 1+ £19.12 10+ £15.63 25+ £13.54 100+ £12.74 250+ £12.17 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DB-5W5 | Receptacle | 0Contacts | 5Contacts | 5 | 3 Power | Solder Cup | Cable Mount | DB | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294342 RoHS | Each | 1+ £10.37 10+ £8.40 25+ £7.24 100+ £6.57 250+ £6.44 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DA-3W3 | Plug | 0Contacts | 3Contacts | 3 | 3 Power | Solder Cup | Cable Mount | DA | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294341 RoHS | Each | 1+ £18.67 10+ £15.27 25+ £13.23 100+ £12.44 250+ £12.21 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DB-13W3 | Receptacle | 10Contacts | 13Contacts | 3 | 10 Signal, 3 Power | Solder Cup | Cable Mount | DB | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294346 RoHS | Each | 1+ £15.61 10+ £13.53 25+ £11.15 100+ £10.40 250+ £10.29 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DA-3W3 | Receptacle | 0Contacts | 3Contacts | 3 | 3 Power | Solder Cup | Cable Mount | DA | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294348 RoHS | Each | 1+ £14.06 10+ £11.57 25+ £10.15 100+ £9.98 250+ £9.41 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DB-5W5 | Plug | 0Contacts | 5Contacts | 5 | 5 Power | Solder Cup | Cable Mount | DB | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294344 RoHS | Each | 1+ £15.02 10+ £12.12 25+ £9.22 100+ £9.04 250+ £8.85 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DA-3W3 | Receptacle | 0Contacts | 3Contacts | 3 | 3 Power | Solder Cup | Cable Mount | DA | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294339 RoHS | Each | 1+ £13.71 10+ £11.01 25+ £9.54 100+ £8.97 250+ £8.30 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DB-13W3 | Plug | 10Contacts | 13Contacts | 3 | 10 Signal, 3 Power | Solder Cup | Cable Mount | DB | Steel Body | Copper Alloy | Gold Plated Contacts | ||||
2294340 RoHS | Each | 1+ £18.65 10+ £15.25 25+ £13.22 100+ £12.42 250+ £11.85 More Pricing... | Min: 1 / Mult: 1 | Seal-D 680S Series | DB-13W3 | Receptacle | 10Contacts | 13Contacts | 3 | 10 Signal, 3 Power | Solder Cup | Cable Mount | DB | Steel Body | Copper Alloy | Gold Plated Contacts |