Power-D 683M Series Combination Layout D Sub Connectors:
56 Products FoundCoaxial D-Sub connectors
NorComp Coaxial D-Sub connectors are available in 5 standard shell sizes with 11 multiple contact arrangements. These reliable, robust combination d-sub connectors allow a combination of signal and coaxial contacts in cable mount, vertical board mount & right angle board mount termination type variations.
- Coaxial D-Sub connectors
- In Rugged or Robust applications, both Coaxial and Signal are required from a single connection.
- NorComp Coaxial D-Sub connectors are available in 5 standard shell sizes with 11 multiple contact arrangements. These reliable, robust combination d-sub connectors allow a combination of signal and coaxial contacts in cable mount, vertical board mount & right angle board mount termination type variations.
- Impedance: 50 ohm
- D-Sub mixed contact connectors in 3 termination types.
- Screw Machined Contacts for Higher Mating Cycles and more reliable signal transfer.
- Allows combination of signal and coaxial contacts.
- Shell: Steel, nickel plated
- Insulator: PBT + 30% fiber-glass - Black, U.L. rated 94V-O
- Contacts: Brass - Gold flash over nickel#Signal & Coaxial contacts: Pre-loaded for series 683M and 685M#Coaxial contacts: Supplied - Not Pre-Loaded for series 682M#Applications: Wireless & Satellite Base Stations, Transceivers and Radio technology applications
View
Buyer
Engineer
Manufacturer
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3775588 RoHS | Each | 1+ £13.36 10+ £10.89 25+ £9.44 | Min: 1 / Mult: 1 | Power-D 683M Series | DB-5W5 | Plug | 5Contacts | 5 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775610 RoHS | Each | 1+ £10.91 10+ £8.89 25+ £7.71 | Min: 1 / Mult: 1 | Power-D 683M Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775606 RoHS | Each | 1+ £10.56 10+ £8.61 25+ £7.93 | Min: 1 / Mult: 1 | Power-D 683M Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775557 RoHS | Each | 1+ £11.20 10+ £8.76 25+ £7.58 100+ £7.13 250+ £6.45 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775579 RoHS | Each | 1+ £7.38 10+ £6.02 25+ £4.53 | Min: 1 / Mult: 1 | Power-D 683M Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775592 RoHS | Each | 1+ £13.88 10+ £11.17 25+ £9.68 100+ £9.11 250+ £8.44 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DB-5W5 | Receptacle | 5Contacts | 5 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775553 RoHS | Each | 1+ £10.85 10+ £8.46 25+ £7.33 100+ £6.90 250+ £6.22 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775570 RoHS | Each | 1+ £12.48 10+ £10.17 25+ £8.45 | Min: 1 / Mult: 1 | Power-D 683M Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775575 RoHS | Each | 1+ £15.04 10+ £12.26 25+ £10.19 100+ £9.34 250+ £9.15 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DC-21WA4 | Receptacle | 21Contacts | 17 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775601 RoHS | Each | 1+ £8.80 10+ £7.77 25+ £6.12 100+ £5.98 250+ £5.90 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775603 RoHS | Each | 70+ £6.23 | Min: 70 / Mult: 70 | Power-D 683M Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775590 RoHS | Each | 50+ £9.94 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-5W5 | Plug | 5Contacts | 5 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775605 RoHS | Each | 70+ £6.12 | Min: 70 / Mult: 70 | Power-D 683M Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775555 RoHS | Each | 50+ £7.81 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775573 RoHS | Each | 40+ £11.05 | Min: 40 / Mult: 40 | Power-D 683M Series | DC-21WA4 | Plug | 21Contacts | 17 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775600 RoHS | Each | 70+ £5.96 | Min: 70 / Mult: 70 | Power-D 683M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775594 RoHS | Each | 50+ £10.39 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-5W5 | Receptacle | 5Contacts | 5 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775569 RoHS | Each | 50+ £7.48 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775597 RoHS | Each | 70+ £6.05 | Min: 70 / Mult: 70 | Power-D 683M Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775561 RoHS | Each | 1+ £10.46 10+ £8.83 25+ £7.99 100+ £6.26 250+ £5.59 More Pricing... | Min: 1 / Mult: 1 | Power-D 683M Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775609 RoHS | Each | 50+ £9.32 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775558 RoHS | Each | 50+ £8.01 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts | ||||
3775568 RoHS | Each | 50+ £7.55 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775564 RoHS | Each | 50+ £7.35 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Through Hole Straight | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3775559 RoHS | Each | 50+ £8.04 | Min: 50 / Mult: 50 | Power-D 683M Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Through Hole Straight | Steel Body | Copper Alloy | Gold Flash Plated Contacts |