Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1783740
Order Code1793599
Product RangeKGS-MSTB
Also Known As1783740, KGS-MSTB 2,5/10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1783740
Order Code1793599
Product RangeKGS-MSTB
Also Known As1783740, KGS-MSTB 2,5/10
Technical Datasheet
Accessory TypeCable Housing
For Use WithCOMBICON GMSTB and MSTB Series
Connector Body Material-
Product RangeKGS-MSTB
SVHCTo Be Advised
Product Overview
The KGS-MSTB 2,5/10 is a 10-position Cable Housing made of ABS. It is suitable for MSTB, IC and GMSTB plugs with and without flange and pitch of 5.0 and 5.08mm.
- Straight cable outlet for sequencing several cable housings
- Easier plug-in and disconnection processes
- Strain relief for the cables provided by cable binder or a clamp
- Full latching of both half shells of the cable housing
- UL94-HB Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Cable Housing
Connector Body Material
-
SVHC
To Be Advised
For Use With
COMBICON GMSTB and MSTB Series
Product Range
KGS-MSTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144