Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL5-260P..
Order Code1600016
Product RangeDL5
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £265.210 |
Price for:Each
Minimum: 1
Multiple: 1
£265.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL5-260P..
Order Code1600016
Product RangeDL5
Technical Datasheet
Product RangeDL5
No. of Contacts260Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows10Rows
Row Pitch-
Contact Material-
Contact Plating-
Product Overview
The DL5-260P is a 260-way Plug with gold flash copper alloy contacts, the single hand actuation and the black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
DL5
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
10Rows
Contact Material
-
No. of Contacts
260Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092306