Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL12321K
Order Code2679725
Product RangeS2 External Thread
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL12321K
Order Code2679725
Product RangeS2 External Thread
No. of Contacts3Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS2 External Thread
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CL12321 S2 stereo jack socket incorporates Ni-Ag® alloy, self-cleaning contacts for superior performance & reliability and also features a durable, premium-quality, nylon body.
- Ni-Ag® alloy self-cleaning contacts for superior performance and reliability
- Kinked legs for snap-in PCB mounting to facilitate pre-assembly and wave soldering
- Tough, moulded Nylon body in black
- Switch contacts open when plug is inserted, close when plug is withdrawn
- Withstand Voltage: 2000V DC minimum
- Supplied with plastic washer and nut
- Maximum current: 5A
- Temperature rating: -10°C to +70°C
- Life: Minimum 10,000+ operations
- Nominal contact resistance: <lt/>50mW
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
S2 External Thread
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009374