GMOV Series TVS Varistors:
28 Products FoundGMOV Series TVS Varistors
Bourns combines its patented GDT with FLAT® technology and a Metal Oxide Varistor (MOV) to create a new and innovative GMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies, the GMOV™ Series achieves high performance as a long life protector with low capacitance and, most importantly, very low leakage.
- Disc 14mm and 20mm
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- Operating temperature range from ?40°C to +85°C
- UL Type 5 Recognized
- Applications: AC and DC Line Protection
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.62 10+ £1.50 25+ £1.17 50+ £1.08 100+ £1.03 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | GMOV Series | 800V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.41 10+ £1.29 25+ £1.08 50+ £0.99 100+ £0.89 More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | GMOV Series | 320V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.31 10+ £1.21 50+ £1.00 100+ £0.93 200+ £0.86 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | GMOV Series | 730V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.28 10+ £1.07 50+ £0.93 100+ £0.87 200+ £0.79 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | GMOV Series | 420V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.62 10+ £1.49 25+ £1.24 50+ £1.14 100+ £1.06 | Min: 1 / Mult: 1 | 250V | 320V | GMOV Series | 675V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.50 10+ £1.39 25+ £1.11 50+ £1.09 100+ £1.06 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | GMOV Series | 420V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.28 10+ £1.18 50+ £0.98 100+ £0.90 200+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 45V | 56V | GMOV Series | 150V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.62 10+ £1.49 25+ £1.24 50+ £1.20 100+ £1.15 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | GMOV Series | 730V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.28 10+ £1.18 50+ £0.98 100+ £0.90 200+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | GMOV Series | 470V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.28 10+ £1.18 50+ £0.98 100+ £0.90 200+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | GMOV Series | 620V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.11 10+ £1.02 50+ £0.89 100+ £0.78 200+ £0.77 | Min: 1 / Mult: 1 | 95V | 125V | GMOV Series | 270V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.43 10+ £1.33 25+ £1.10 50+ £1.01 100+ £0.99 | Min: 1 / Mult: 1 | 140V | 180V | GMOV Series | 380V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.21 10+ £1.12 50+ £0.93 100+ £0.84 200+ £0.78 More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | GMOV Series | 320V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.41 10+ £1.30 25+ £1.08 50+ £1.04 100+ £0.99 More Pricing... | Min: 1 / Mult: 1 | 95V | 125V | GMOV Series | 270V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.48 10+ £1.34 50+ £1.06 100+ £1.01 200+ £1.00 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | GMOV Series | 800V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.62 10+ £1.49 25+ £1.24 50+ £1.20 100+ £1.15 More Pricing... | Min: 1 / Mult: 1 | 320V | 415V | GMOV Series | 875V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.72 10+ £1.33 25+ £1.07 50+ £1.04 100+ £1.01 More Pricing... | Min: 1 / Mult: 1 | 65V | 85V | GMOV Series | 185V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.80 10+ £1.54 25+ £1.37 50+ £1.28 100+ £1.07 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | GMOV Series | 470V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.22 10+ £1.13 50+ £0.94 100+ £0.86 200+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | GMOV Series | 150V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.47 10+ £1.35 25+ £1.12 50+ £1.05 100+ £0.98 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | GMOV Series | 360V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.28 10+ £1.18 50+ £0.98 100+ £0.90 200+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | GMOV Series | 380V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.80 10+ £1.54 25+ £1.37 50+ £1.28 100+ £1.16 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | GMOV Series | 620V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ £1.51 10+ £1.20 50+ £1.07 100+ £0.93 200+ £0.91 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | GMOV Series | 360V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.47 10+ £1.13 50+ £1.04 100+ £0.95 200+ £0.93 More Pricing... | Min: 1 / Mult: 1 | 320V | 415V | GMOV Series | 875V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ £1.73 10+ £1.39 25+ £1.30 50+ £1.20 100+ £1.11 More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | GMOV Series | 150V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C |