Radial Leaded PPTCs:
825 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell® UK. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.71 5+ £1.49 10+ £1.40 25+ £1.32 50+ £1.21 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ £0.41 10+ £0.31 50+ £0.29 100+ £0.25 200+ £0.24 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF Series | 72VDC | - | 650mA | - | 1.3A | - | 2.5s | - | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ £0.81 10+ £0.62 25+ £0.58 50+ £0.50 100+ £0.47 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ £0.56 10+ £0.43 50+ £0.40 100+ £0.34 200+ £0.31 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ £0.69 50+ £0.55 250+ £0.42 500+ £0.39 1500+ £0.32 | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 9A | - | 15.3A | - | 12s | - | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ £0.52 50+ £0.45 250+ £0.40 500+ £0.34 1000+ £0.31 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 4A | - | 6.8A | - | 1s | - | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 10+ £0.14 100+ £0.12 500+ £0.10 2500+ £0.09 5000+ £0.07 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ £0.55 10+ £0.42 50+ £0.39 100+ £0.34 200+ £0.30 | Min: 1 / Mult: 1 | - | - | PolySwitch RKEF Series | 60VDC | - | 900mA | - | 1.8A | - | 2s | - | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.75 10+ £0.69 25+ £0.61 50+ £0.52 100+ £0.48 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch AGRF Series | 16VDC | - | 12A | - | 22.1A | - | 8s | - | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ £0.65 50+ £0.56 250+ £0.50 500+ £0.42 | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ £0.38 50+ £0.34 250+ £0.31 500+ £0.29 1500+ £0.26 | Min: 5 / Mult: 5 | Through Hole | - | MF-RHT | 16VDC | - | 2A | - | 3.8A | - | 3s | - | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ £0.59 10+ £0.45 50+ £0.39 100+ £0.37 200+ £0.35 | Min: 1 / Mult: 1 | - | - | PolySwitch LVR Series | 120VAC | - | 330mA | - | 740mA | - | 21s | - | Rectangular | 20A | 5.8mm | - | 11.4mm | 3.8mm | 16.5mm | -20°C | 85°C | - | |||||
Each | 5+ £0.71 50+ £0.62 250+ £0.51 500+ £0.46 | Min: 5 / Mult: 5 | Through Hole | - | MF-RHT | 16VDC | - | 9A | - | 16.5A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 25.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.66 50+ £0.57 250+ £0.47 | Min: 5 / Mult: 5 | Through Hole | - | MF-RHT | 16VDC | - | 11A | - | 20A | - | 11s | - | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ £0.63 10+ £0.59 25+ £0.53 50+ £0.48 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 13A | - | 24A | - | 13s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 10+ £0.24 100+ £0.19 500+ £0.14 1000+ £0.12 2500+ £0.12 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each | 1+ £0.72 10+ £0.56 50+ £0.48 100+ £0.44 200+ £0.40 More Pricing... | Min: 1 / Mult: 1 | - | - | PolySwitch LVR Series | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 1+ £0.74 50+ £0.68 100+ £0.63 250+ £0.57 500+ £0.52 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 10A | - | 20A | - | 10s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ £0.41 50+ £0.38 100+ £0.34 250+ £0.30 500+ £0.28 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5.5A | - | 11A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | |||||
Each | 1+ £0.52 50+ £0.47 100+ £0.43 250+ £0.39 500+ £0.35 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6A | - | 12A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 8.75mm | 3mm | 22.4mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ £0.78 10+ £0.73 25+ £0.66 50+ £0.59 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ £0.50 50+ £0.46 100+ £0.41 250+ £0.38 500+ £0.34 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5A | - | 10A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each | 1+ £0.68 50+ £0.63 100+ £0.58 250+ £0.52 500+ £0.48 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 13A | - | 26A | - | 14s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ £0.80 50+ £0.75 100+ £0.69 250+ £0.62 500+ £0.57 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 11A | - | 22A | - | 11.2s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ £0.59 50+ £0.54 100+ £0.49 250+ £0.45 500+ £0.40 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 7.5A | - | 15A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - |