Radial Leaded PPTCs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.45 10+ £0.36 50+ £0.34 100+ £0.32 200+ £0.29 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
1652206 RoHS | Each | 5+ £0.56 50+ £0.41 250+ £0.37 500+ £0.32 1500+ £0.30 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | ||||
Each | 5+ £0.38 50+ £0.34 250+ £0.31 500+ £0.29 1500+ £0.26 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | 3mm | 14mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.20 100+ £0.14 500+ £0.12 | Min: 10 / Mult: 10 | - | BK60 Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 16.1mm | -40°C | 85°C | - | |||||
Each | 10+ £0.37 50+ £0.32 100+ £0.29 250+ £0.20 500+ £0.19 | Min: 10 / Mult: 10 | - | - | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | 3mm | 14.4mm | -40°C | 125°C | - | |||||
Each | 1+ £0.40 10+ £0.30 25+ £0.28 50+ £0.25 100+ £0.23 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | 3mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 5+ £0.06 | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 14.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.47 25+ £0.43 50+ £0.36 100+ £0.33 250+ £0.30 More Pricing... | Min: 1 / Mult: 1 | - | MF-RHT Series | 32V | 2A | 3.8A | 3s | Round | 50A | 5.1mm | 9.4mm | 3mm | 14mm | -40°C | 125°C | AEC-Q200 |